
9535450000 | |
|---|---|
DigiKey Part Number | 281-9535450000-ND |
Manufacturer | |
Manufacturer Product Number | 9535450000 |
Description | MPC 17/25/07 7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 9.842" L x 2.953" W (249.99mm x 75.01mm) X 6.890" (175.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.842" L x 2.953" W (249.99mm x 75.01mm) | |
Height | 6.890" (175.00mm) | |
Area (L x W) | 29.1in² (188cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.138" (3.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,11000 € | 100,11 € |
| Unit Price without VAT: | 100,11000 € |
|---|---|
| Unit Price with VAT: | 119,13090 € |

