
9529230000 | |
|---|---|
DigiKey Part Number | 281-9529230000-ND |
Manufacturer | |
Manufacturer Product Number | 9529230000 |
Description | KLIPPON K52 RAL7001 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Gray Cover Included 6.299" L x 3.583" W (160.00mm x 91.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 22.6in² (146cm²) |
Mfr | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.177" (4.50mm) |
Size / Dimension 6.299" L x 3.583" W (160.00mm x 91.00mm) | Ratings |
Height 6.299" (160.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,83000 € | 136,83 € |
| 5 | 119,90400 € | 599,52 € |
| 10 | 113,61200 € | 1.136,12 € |
| Unit Price without VAT: | 136,83000 € |
|---|---|
| Unit Price with VAT: | 162,82770 € |

