
9529200000 | |
|---|---|
DigiKey Part Number | 281-9529200000-ND |
Manufacturer | |
Manufacturer Product Number | 9529200000 |
Description | KLIPPON K41 RAL7001 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Gray Cover Included 4.803" L x 3.189" W (122.00mm x 81.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.803" L x 3.189" W (122.00mm x 81.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 15.3in² (99cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.177" (4.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,48000 € | 84,48 € |
| 5 | 73,91000 € | 369,55 € |
| 10 | 69,92400 € | 699,24 € |
| Unit Price without VAT: | 84,48000 € |
|---|---|
| Unit Price with VAT: | 100,53120 € |

