
9529140000 | |
|---|---|
DigiKey Part Number | 281-9529140000-ND |
Manufacturer | |
Manufacturer Product Number | 9529140000 |
Description | KLIPPON K2 RAL7001 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Gray Cover Included 3.937" L x 1.772" W (100.00mm x 45.01mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 6.97in² (45.0cm²) |
Mfr | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.138" (3.50mm) |
Size / Dimension 3.937" L x 1.772" W (100.00mm x 45.01mm) | Ratings |
Height 2.756" (70.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,85000 € | 81,85 € |
| 5 | 71,61600 € | 358,08 € |
| 10 | 67,74900 € | 677,49 € |
| Unit Price without VAT: | 81,85000 € |
|---|---|
| Unit Price with VAT: | 97,40150 € |

