
9529090000 | |
|---|---|
DigiKey Part Number | 281-9529090000-ND |
Manufacturer | |
Manufacturer Product Number | 9529090000 |
Description | KLIPPON K0 RAL7001 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Gray Cover Included 1.969" L x 1.181" W (50.01mm x 30.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 1.969" L x 1.181" W (50.01mm x 30.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 2.33in² (15.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,31800 € | 233,18 € |
| Unit Price without VAT: | 23,31800 € |
|---|---|
| Unit Price with VAT: | 27,74842 € |

