
9528160000 | |
|---|---|
DigiKey Part Number | 9528160000-ND |
Manufacturer | |
Manufacturer Product Number | 9528160000 |
Description | CONN TERM BLK DISCONN ISOLATED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated |
Category | Disconnect Type Open |
Manufacturer Weidmüller | Number of Positions 5 |
Series | Number of Levels 3; 1 Grounded |
Packaging Bulk | Termination Style Screw |
Part Status Active | Stripping Length 9mm |
Type Disconnect, Feed Through, Isolated |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,35160 € | 717,58 € |
| Unit Price without VAT: | 14,35160 € |
|---|---|
| Unit Price with VAT: | 17,07840 € |

