
952701 | |
|---|---|
DigiKey Part Number | 952701-ND |
Manufacturer | |
Manufacturer Product Number | 952701 |
Description | BOX ALUM 23.03"L X 6.3"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 23.031" L x 6.299" W (585.00mm x 160.00mm) X 3.937" (100.00mm) |
Category | Area (L x W) 145in² (935cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Obsolete | Features Sealed |
Container Type Box | Ratings |
Size / Dimension 23.031" L x 6.299" W (585.00mm x 160.00mm) | Shipping Info Shipped from DigiKey |
Height 3.937" (100.00mm) | Weight 13 lbs (5.9 kg) |

