
952700 | |
|---|---|
DigiKey Part Number | 281-952700-ND |
Manufacturer | |
Manufacturer Product Number | 952700 |
Description | BOX ALUM 15.75"L X 9.06"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 15.748" L x 9.055" W (400.00mm x 230.00mm) X 4.370" (111.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.748" L x 9.055" W (400.00mm x 230.00mm) | |
Height | 4.370" (111.00mm) | |
Area (L x W) | 143in² (923cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,44000 € | 608,44 € |
| Unit Price without VAT: | 608,44000 € |
|---|---|
| Unit Price with VAT: | 724,04360 € |

