
952699 | |
|---|---|
DigiKey Part Number | 952699-ND |
Manufacturer | |
Manufacturer Product Number | 952699 |
Description | BOX ALUM 11.02"L X 9.06"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 11.024" L x 9.055" W (280.00mm x 230.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 99.8in² (644cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Obsolete | Features Sealed |
Container Type Box | Ratings |
Size / Dimension 11.024" L x 9.055" W (280.00mm x 230.00mm) | Shipping Info Shipped from DigiKey |
Height 4.370" (111.00mm) | Weight 6.5 lbs (2.9 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 012328118 | Rose Enclosures | 75 | 902-1314-ND | 183,92000 € | Similar |




