Box Metal, Aluminum Unpainted Cover Included 6.693" L x 5.118" W (170.00mm x 130.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9526930000

DigiKey Part Number
9526930000-ND
Manufacturer
Manufacturer Product Number
9526930000
Description
BOX ALUM 6.69"L X 5.12"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 6.693" L x 5.118" W (170.00mm x 130.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.693" L x 5.118" W (170.00mm x 130.00mm)
Height
3.543" (90.00mm)
Area (L x W)
34.2in² (221cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
-
Features
Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.4 lbs (1.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1173,85000 €173,85 €
5148,60800 €743,04 €
10146,30000 €1.463,00 €
Manufacturers Standard Package
Unit Price without VAT:173,85000 €
Unit Price with VAT:206,88150 €