
952690 | |
|---|---|
DigiKey Part Number | 281-952690-ND |
Manufacturer | |
Manufacturer Product Number | 952690 |
Description | BOX ALUM 9.84"L X 3.15"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 9.843" L x 3.150" W (250.00mm x 80.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.843" L x 3.150" W (250.00mm x 80.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 31.0in² (200cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,74000 € | 133,74 € |
| Unit Price without VAT: | 133,74000 € |
|---|---|
| Unit Price with VAT: | 159,15060 € |

