
952689 | |
|---|---|
DigiKey Part Number | 281-952689-ND |
Manufacturer | |
Manufacturer Product Number | 952689 |
Description | BOX ALUM 6.89"L X 3.15"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 21.7in² (140cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Features Sealed |
Container Type Box | Ratings |
Size / Dimension 6.890" L x 3.150" W (175.00mm x 80.00mm) | Shipping Info Shipped from DigiKey |
Height 2.244" (57.00mm) | Weight 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,78000 € | 93,78 € |
| Unit Price without VAT: | 93,78000 € |
|---|---|
| Unit Price with VAT: | 111,59820 € |


