
952686 | |
|---|---|
DigiKey Part Number | 281-952686-ND |
Manufacturer | |
Manufacturer Product Number | 952686 |
Description | BOX ALUM 3.94"L X 2.76"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 3.937" L x 2.756" W (100.00mm x 70.00mm) X 1.594" (40.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 2.756" W (100.00mm x 70.00mm) | |
Height | 1.594" (40.50mm) | |
Area (L x W) | 10.9in² (70cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.551 lb (249.93 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,13000 € | 76,13 € |
| Unit Price without VAT: | 76,13000 € |
|---|---|
| Unit Price with VAT: | 90,59470 € |

