Direct

9523550000 | |
|---|---|
DigiKey Part Number | 9523550000-ND |
Manufacturer | |
Manufacturer Product Number | 9523550000 |
Description | BOX S STL 24.41"L X 17.72"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 24.409" L x 17.717" W (620.00mm x 450.00mm) X 8.071" (205.00mm) |
Category | Area (L x W) 432in² (2787cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Obsolete | Features Mounting Flange, Sealed |
Container Type Box | Ratings |
Size / Dimension 24.409" L x 17.717" W (620.00mm x 450.00mm) | Shipping Info Shipped from DigiKey |
Height 8.071" (205.00mm) | Weight 39 lbs (17.7 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1195350000 | Weidmüller | 0 | 1195350000-ND | 2.223,41000 € | Direct |


