Image for 9522970000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9522970000

DigiKey Part Number
9522970000-ND
Manufacturer
Manufacturer Product Number
9522970000
Description
BOX STEEL GRAY 14.96"L X 10.24"W
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 14.961" L x 10.236" W (380.00mm x 260.00mm) X 8.071" (205.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
153in² (987cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Features
Mounting Flange, Sealed
Container Type
Box
Ratings
Size / Dimension
14.961" L x 10.236" W (380.00mm x 260.00mm)
Shipping Info
Shipped from DigiKey
Height
8.071" (205.00mm)
Weight
16 lbs (7.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable