
952274 | |
|---|---|
DigiKey Part Number | 952274-ND |
Manufacturer | |
Manufacturer Product Number | 952274 |
Description | BOX S STL 38.58"L X 29.13"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 38.583" L x 29.134" W (980.00mm x 740.00mm) X 8.071" (205.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Box | |
Size / Dimension | 38.583" L x 29.134" W (980.00mm x 740.00mm) | |
Height | 8.071" (205.00mm) | |
Area (L x W) | 1124in² (7252cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Mounting Flange, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 84 lbs (38.1 kg) |

