
951907 | |
|---|---|
DigiKey Part Number | 951907-ND |
Manufacturer | |
Manufacturer Product Number | 951907 |
Description | CABLE GLAND PG29 |
Customer Reference | |
Detailed Description | Cable Gland PG29 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG29 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

