
951898 | |
|---|---|
DigiKey Part Number | 281-951898-ND |
Manufacturer | |
Manufacturer Product Number | 951898 |
Description | CABLE GLAND PG42 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland PG42 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG42 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,22000 € | 50,22 € |
| Unit Price without VAT: | 50,22000 € |
|---|---|
| Unit Price with VAT: | 59,76180 € |

