
951696 | |
|---|---|
DigiKey Part Number | 951696-ND |
Manufacturer | |
Manufacturer Product Number | 951696 |
Description | LID TBFP2 |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Klippon® TB Series | |
Size / Dimension | - | |
Color | Clear | |
Material | Plastic, Polycarbonate |

