Image for 951388 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951388

DigiKey Part Number
951388-ND
Manufacturer
Manufacturer Product Number
951388
Description
BOX STEEL 7.48"L X 7.48"W
Customer Reference
Detailed Description
Box Metal, Steel Unpainted Cover Included 7.480" L x 7.480" W (190.00mm x 190.00mm) X 3.937" (100.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
7.480" L x 7.480" W (190.00mm x 190.00mm)
Height
3.937" (100.00mm)
Area (L x W)
56.0in² (361cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Mounting Flange, Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6.7 lbs (3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.