
9512240000 | |
|---|---|
DigiKey Part Number | 281-3631-ND |
Manufacturer | |
Manufacturer Product Number | 9512240000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 9512240000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.807" (20.50mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 10 | 10,20800 € | 102,08 € |
| 25 | 9,56840 € | 239,21 € |
| 50 | 9,11180 € | 455,59 € |
| 100 | 8,67700 € | 867,70 € |
| 250 | 8,13404 € | 2.033,51 € |
| 500 | 7,74620 € | 3.873,10 € |
| 1.000 | 7,37698 € | 7.376,98 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |

