
9512070000 | |
|---|---|
DigiKey Part Number | 9512070000-ND |
Manufacturer | |
Manufacturer Product Number | 9512070000 |
Description | TERM BLOCK 12POS 45DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Quick Connect, Disconnect |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 12 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,72860 € | 236,43 € |
| Unit Price without VAT: | 4,72860 € |
|---|---|
| Unit Price with VAT: | 5,62703 € |

