18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9511570000

DigiKey Part Number
9511570000-ND
Manufacturer
Manufacturer Product Number
9511570000
Description
TERM BLK 18P SIDE ENTRY 5MM PCB
Customer Reference
Detailed Description
18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Quick Connect, Disconnect
Part Status
Last Time Buy
Color
Orange
Number of Levels
1
Operating Temperature
-50°C ~ 100°C
Positions Per Level
18
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,60920 €330,46 €
Manufacturers Standard Package
Unit Price without VAT:6,60920 €
Unit Price with VAT:7,86495 €