
9510530000 | |
|---|---|
DigiKey Part Number | 9510530000-ND |
Manufacturer | |
Manufacturer Product Number | 9510530000 |
Description | BOX FIBERGLASS GRAY 6.34"X10.04" |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 10.039" L x 6.339" W (255.00mm x 161.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 10.039" L x 6.339" W (255.00mm x 161.00mm) | |
Height | 9.843" (250.00mm) | |
Area (L x W) | 63.6in² (410cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |

