
9510310000 | |
|---|---|
DigiKey Part Number | 951031-ND |
Manufacturer | |
Manufacturer Product Number | 9510310000 |
Description | BOX FIBERGLASS BLK 4.76"X15.75" |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Black Cover Included 15.748" L x 4.764" W (400.00mm x 121.00mm) X 15.945" (405.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Sealed |
Part Status Obsolete | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 15.748" L x 4.764" W (400.00mm x 121.00mm) | Shipping Info Shipped from DigiKey |
Height 15.945" (405.00mm) | Weight 12 lbs (5.4 kg) |
Area (L x W) 75.0in² (484cm²) |

