
9510290000 | |
|---|---|
DigiKey Part Number | 951029-ND |
Manufacturer | |
Manufacturer Product Number | 9510290000 |
Description | BOX FIBERGLASS BLK 4.76"X15.75" |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Black Cover Included 15.748" L x 4.764" W (400.00mm x 121.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 15.748" L x 4.764" W (400.00mm x 121.00mm) | |
Height | 9.843" (250.00mm) | |
Area (L x W) | 75.0in² (484cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.1 lbs (3.7 kg) |

