
9510270000 | |
|---|---|
DigiKey Part Number | 9510270000-ND |
Manufacturer | |
Manufacturer Product Number | 9510270000 |
Description | BOX FIBERGLASS BLK 3.58"X14.17" |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Black Cover Included 14.173" L x 3.583" W (360.00mm x 91.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 14.173" L x 3.583" W (360.00mm x 91.00mm) | |
Height | 6.299" (160.00mm) | |
Area (L x W) | 50.9in² (328cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.7 lbs (2.1 kg) |

