
9510220000 | |
|---|---|
DigiKey Part Number | 951022-ND |
Manufacturer | |
Manufacturer Product Number | 9510220000 |
Description | BOX FIBERGLASS BLACK 2.21"X4.33" |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Black Cover Included 4.331" L x 2.205" W (110.00mm x 56.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 4.331" L x 2.205" W (110.00mm x 56.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 9.55in² (61.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.653 lb (296.2 g) |

