
9509580000 | |
|---|---|
DigiKey Part Number | 9509580000-ND |
Manufacturer | |
Manufacturer Product Number | 9509580000 |
Description | CONN TERM BLK DISCONNECT 8-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Screw | |
Current - IEC | 13 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | 1 1/4" x 1/4" | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,09400 € | 401,88 € |
| Unit Price without VAT: | 20,09400 € |
|---|---|
| Unit Price with VAT: | 23,91186 € |


