Direct

9508720000 | |
|---|---|
DigiKey Part Number | 950872-ND |
Manufacturer | |
Manufacturer Product Number | 9508720000 |
Description | BOX S STL 24.41"L X 17.72"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 24.409" L x 17.717" W (620.00mm x 450.00mm) X 8.071" (205.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 24.409" L x 17.717" W (620.00mm x 450.00mm) | |
Height | 8.071" (205.00mm) | |
Area (L x W) | 432in² (2787cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Mounting Flange, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 39 lbs (17.7 kg) |


