9508640000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 1.908,91000 €
Datasheet
Image for 9508640000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9508640000

DigiKey Part Number
950864-ND
Manufacturer
Manufacturer Product Number
9508640000
Description
BOX S STL 19.69"L X 13.78"W
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Cover Included 19.685" L x 13.780" W (500.00mm x 350.00mm) X 6.299" (160.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
19.685" L x 13.780" W (500.00mm x 350.00mm)
Height
6.299" (160.00mm)
Area (L x W)
271in² (1748cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
-
Features
Mounting Flange, Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
24 lbs (10.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable