
9506940000 | |
|---|---|
DigiKey Part Number | 9506940000-ND |
Manufacturer | |
Manufacturer Product Number | 9506940000 |
Description | TERM BLK 1POS BEIGE |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Beige Post - Single 24.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Post - Single | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 24.0mm | |
Termination Style | Stud | |
Current - IEC | 76 A | |
Voltage - IEC | 1 kV | |
Current - UL | 65 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-12 AWG | |
Wire Gauge or Range - mm² | 16mm² | |
Features | - | |
Housing Color | Beige | |
Length | 2.362" (60.00mm) | |
Height (Max) | 2.146" (54.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 100°C |


