Direct

9506790000 | |
|---|---|
DigiKey Part Number | 9506790000-ND |
Manufacturer | |
Manufacturer Product Number | 9506790000 |
Description | BOX S STL 35.98"L X 24.02"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 35.984" L x 24.016" W (914.00mm x 610.00mm) X 7.874" (200.00mm) |
Category | Area (L x W) 864in² (5574cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Obsolete | Features Mounting Flange, Sealed, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 35.984" L x 24.016" W (914.00mm x 610.00mm) | Shipping Info Shipped from DigiKey |
Height 7.874" (200.00mm) | Weight 68 lbs (30.8 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1195560000 | Weidmüller | 1 | 1195560000-ND | 3.095,93000 € | Direct |


