Direct

9506680000 | |
|---|---|
DigiKey Part Number | 9506680000-ND |
Manufacturer | |
Manufacturer Product Number | 9506680000 |
Description | BOX S STL 18.03"L X 15.04"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 18.031" L x 15.039" W (458.00mm x 382.00mm) X 5.906" (150.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 18.031" L x 15.039" W (458.00mm x 382.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 271in² (1748cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 23 lbs (10.4 kg) |


