9506620000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 1
Unit Price: 1.116,57000 €
Datasheet
Image for 9506620000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9506620000

DigiKey Part Number
9506620000-ND
Manufacturer
Manufacturer Product Number
9506620000
Description
BOX S STL 12.05"L X 12.05"W
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Cover Included 12.047" L x 12.047" W (306.00mm x 306.00mm) X 5.906" (150.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
12.047" L x 12.047" W (306.00mm x 306.00mm)
Height
5.906" (150.00mm)
Area (L x W)
145in² (935cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Mounting Flange, Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes