
950528 | |
|---|---|
DigiKey Part Number | 950528-ND |
Manufacturer | |
Manufacturer Product Number | 950528 |
Description | BOX STEEL 14.96"L X 6.3"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Unpainted Cover Included 14.961" L x 6.299" W (380.00mm x 160.00mm) X 4.724" (120.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 14.961" L x 6.299" W (380.00mm x 160.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 93.9in² (606cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Mounting Flange, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.2 lbs (3.7 kg) |

