
950396 | |
|---|---|
DigiKey Part Number | 281-950396-ND |
Manufacturer | |
Manufacturer Product Number | 950396 |
Description | TBF4A HINGED COVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, PBT Cover, Lid Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Klippon® TB Series | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, PBT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,01000 € | 388,01 € |
| Unit Price without VAT: | 388,01000 € |
|---|---|
| Unit Price with VAT: | 461,73190 € |

