9503300000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 76
Unit Price: 36,06000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1.870
Unit Price: 17,62000 €
Datasheet
Image for 9503300000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9503300000

DigiKey Part Number
9503300000-ND
Manufacturer
Manufacturer Product Number
9503300000
Description
CONN TERM BLK DISCONN 12-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through Beige 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Disconnect, Feed Through
Disconnect Type
Fuse, Lever
Number of Positions
4
Number of Levels
2
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes