Image for 950287 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950287

DigiKey Part Number
950287-ND
Manufacturer
Manufacturer Product Number
950287
Description
BOX PBT/PC 23.74"L X 23.74"W
Customer Reference
Detailed Description
Box Plastic, PBT/PC Blend Gray, Clear Cover/Door Cover Included 23.740" L x 23.740" W (603.00mm x 603.00mm) X 8.268" (210.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
23.740" L x 23.740" W (603.00mm x 603.00mm)
Height
8.268" (210.00mm)
Area (L x W)
564in² (3639cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 V-2
Shipping Info
Shipped from DigiKey
Weight
16 lbs (7.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.