
9502850000 | |
|---|---|
DigiKey Part Number | 281-9502850000-ND |
Manufacturer | |
Manufacturer Product Number | 9502850000 |
Description | TBF 56/30/21 TRSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 21.969" L x 11.890" W (558.00mm x 302.00mm) X 21.969" (558.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 98.3in² (634cm²) |
Mfr | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 21.969" L x 11.890" W (558.00mm x 302.00mm) | Material Flammability Rating UL94 V-2 |
Height 21.969" (558.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,11000 € | 503,11 € |
| 5 | 444,47800 € | 2.222,39 € |
| 10 | 423,42400 € | 4.234,24 € |
| Unit Price without VAT: | 503,11000 € |
|---|---|
| Unit Price with VAT: | 598,70090 € |

