
9502810000 | |
|---|---|
DigiKey Part Number | 281-9502810000-ND |
Manufacturer | |
Manufacturer Product Number | 9502810000 |
Description | TBF 56/30/18 7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 11.890" L x 6.890" W (302mm x 175.00mm) X 21.969" (558.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.890" L x 6.890" W (302mm x 175.00mm) | |
Height | 21.969" (558.00mm) | |
Area (L x W) | 261in² (1684cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,38000 € | 506,38 € |
| Unit Price without VAT: | 506,38000 € |
|---|---|
| Unit Price with VAT: | 602,59220 € |

