
9502800000 | |
|---|---|
DigiKey Part Number | 281-9502800000-ND |
Manufacturer | |
Manufacturer Product Number | 9502800000 |
Description | TBF 49/30/18 7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 11.890" L x 6.890" W (302mm x 175.00mm) X 19.213" (488.00mm) |
Datasheet | Datasheet |
Category | Height 19.213" (488.00mm) |
Mfr | Area (L x W) 81.92in² (529cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 11.890" L x 6.890" W (302mm x 175.00mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,39000 € | 441,39 € |
| Unit Price without VAT: | 441,39000 € |
|---|---|
| Unit Price with VAT: | 525,25410 € |

