
9502580000 | |
|---|---|
DigiKey Part Number | 281-5193-ND |
Manufacturer | |
Manufacturer Product Number | 9502580000 |
Description | JUMPER TERM BLK 1POS SLEEVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 1 | |
Pitch | - | |
Style | Connection Sleeve | |
For Use With/Related Products | SAK Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,65700 € | 16,57 € |
| 25 | 1,44560 € | 36,14 € |
| 50 | 1,31120 € | 65,56 € |
| 100 | 1,19880 € | 119,88 € |
| 300 | 1,06083 € | 318,25 € |
| 500 | 1,01124 € | 505,62 € |
| 1.000 | 0,95620 € | 956,20 € |
| 5.000 | 0,87013 € | 4.350,65 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

