4 Position Terminal Block, Cross Connection Jumper Screw - Half Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9502560000

DigiKey Part Number
9502560000-ND
Manufacturer
Manufacturer Product Number
9502560000
Description
JUMPER TERM BLK 4POS SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Screw - Half Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
-
Style
Screw - Half Thread
For Use With/Related Products
SAK Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,72500 €17,25 €
251,50560 €37,64 €
501,36620 €68,31 €
1001,24970 €124,97 €
2501,12728 €281,82 €
5001,05548 €527,74 €
1.0000,99854 €998,54 €
5.0000,90957 €4.547,85 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €