
9502550000 | |
|---|---|
DigiKey Part Number | 281-9502550000-ND |
Manufacturer | |
Manufacturer Product Number | 9502550000 |
Description | QL 3 SAKK4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.315" (8.00mm) | |
Style | Jumper Link | |
For Use With/Related Products | SAK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,07520 € | 107,52 € |
| Unit Price without VAT: | 1,07520 € |
|---|---|
| Unit Price with VAT: | 1,27949 € |

