
9502540000 | |
|---|---|
DigiKey Part Number | 9502540000-ND |
Manufacturer | |
Manufacturer Product Number | 9502540000 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Half Thread |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Number of Positions 2 |
Packaging Bulk | Style Screw - Half Thread |
Part Status Active | For Use With/Related Products SAK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,17500 € | 11,75 € |
| 25 | 1,02360 € | 25,59 € |
| 50 | 0,92600 € | 46,30 € |
| 100 | 0,84340 € | 84,34 € |
| 300 | 0,74117 € | 222,35 € |
| 500 | 0,70412 € | 352,06 € |
| 1.000 | 0,66282 € | 662,82 € |
| 5.000 | 0,59787 € | 2.989,35 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

