
9457980720 | |
|---|---|
DigiKey Part Number | 281-9457980720-ND |
Manufacturer | |
Manufacturer Product Number | 9457980720 |
Description | SAIL-M12GM8W-3-7.2U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 23.6' (7.20m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Weidmüller | 2nd Connector Number of Positions 3 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 23.6' (7.20m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 € | 20,81 € |
| Unit Price without VAT: | 20,81000 € |
|---|---|
| Unit Price with VAT: | 24,76390 € |

