
9457770800 | |
|---|---|
DigiKey Part Number | 281-9457770800-ND |
Manufacturer | |
Manufacturer Product Number | 9457770800 |
Description | SENSOR-ACTUATOR CABLE (ASSEMBLED |
Customer Reference | |
Detailed Description | Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of Positions | 3 | |
Connector - Sensor | - | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 8m |

