
9457742500 | |
|---|---|
DigiKey Part Number | 281-6767-ND |
Manufacturer | |
Manufacturer Product Number | 9457742500 |
Description | CBL 4POS RCPT RA TO WIRE 82' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 82.0' (25.0m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 82.0' (25.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,77000 € | 43,77 € |
| 10 | 37,20100 € | 372,01 € |
| 25 | 34,87280 € | 871,82 € |
| 50 | 33,20960 € | 1.660,48 € |
| 100 | 31,62630 € | 3.162,63 € |
| 250 | 29,64904 € | 7.412,26 € |
| Unit Price without VAT: | 43,77000 € |
|---|---|
| Unit Price with VAT: | 52,08630 € |

