
9457732000 | |
|---|---|
DigiKey Part Number | 281-7518-ND |
Manufacturer | |
Manufacturer Product Number | 9457732000 |
Description | CIRC CBL 4POS RCPT TO WIRE 65.6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 65.6' (20.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,50000 € | 33,50 € |
| 10 | 28,47600 € | 284,76 € |
| 25 | 26,69360 € | 667,34 € |
| 50 | 25,42040 € | 1.271,02 € |
| 100 | 24,20810 € | 2.420,81 € |
| 250 | 22,69452 € | 5.673,63 € |
| Unit Price without VAT: | 33,50000 € |
|---|---|
| Unit Price with VAT: | 39,86500 € |

